
VS-43CTQ100STRR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-43CTQ100STRR-M3TR-ND - Tape & Reel (TR) 112-VS-43CTQ100STRR-M3CT-ND - Cut Tape (CT) 112-VS-43CTQ100STRR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-43CTQ100STRR-M3 |
Description | DIODE ARR SCHOT 100V 20A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 64,00200 Kč | 640,02 Kč |
| 100 | 45,17510 Kč | 4 517,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 35,34148 Kč | 28 273,18 Kč |
| 1 600 | 33,04796 Kč | 52 876,74 Kč |
| 2 400 | 31,88004 Kč | 76 512,10 Kč |
| 4 000 | 31,20303 Kč | 124 812,12 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |

