
VS-43CTQ100STRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-43CTQ100STRL-M3TR-ND - Tape & Reel (TR) 112-VS-43CTQ100STRL-M3CT-ND - Cut Tape (CT) 112-VS-43CTQ100STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-43CTQ100STRL-M3 |
Description | DIODE ARR SCHOT 100V 20A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,49000 Kč | 38,49 Kč |
| 10 | 28,71200 Kč | 287,12 Kč |
| 100 | 27,29120 Kč | 2 729,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 21,11575 Kč | 16 892,60 Kč |
| 1 600 | 19,60601 Kč | 31 369,62 Kč |
| 2 400 | 18,83715 Kč | 45 209,16 Kč |
| 4 000 | 18,73060 Kč | 74 922,40 Kč |
| Unit Price without VAT: | 38,49000 Kč |
|---|---|
| Unit Price with VAT: | 46,57290 Kč |

