
VS-40TPS16-M3 | |
|---|---|
DigiKey Part Number | VS-40TPS16-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-40TPS16-M3 |
Description | SCR 1.6KV 55A TO-247AC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SCR 1.6 kV 55 A Standard Recovery Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-40TPS16-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.6 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Voltage - On State (Vtm) (Max) | 1.85 V | |
Current - On State (It (AV)) (Max) | 35 A | |
Current - On State (It (RMS)) (Max) | 55 A | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Off State (Max) | 500 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 500A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,76000 Kč | 199,76 Kč |
| 25 | 120,54080 Kč | 3 013,52 Kč |
| 100 | 101,67360 Kč | 10 167,36 Kč |
| 500 | 90,42828 Kč | 45 214,14 Kč |
| Unit Price without VAT: | 199,76000 Kč |
|---|---|
| Unit Price with VAT: | 241,70960 Kč |




