
VS-40HF60 | |
|---|---|
DigiKey Part Number | 40HF60-ND |
Manufacturer | |
Manufacturer Product Number | VS-40HF60 |
Description | DIODE STANDARD 600V 40A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 40A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 125 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 9 mA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AB (DO-5) | |
Operating Temperature - Junction | -65°C ~ 190°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,24000 Kč | 333,24 Kč |
| 10 | 234,31700 Kč | 2 343,17 Kč |
| 100 | 178,57330 Kč | 17 857,33 Kč |
| 500 | 159,52684 Kč | 79 763,42 Kč |
| Unit Price without VAT: | 333,24000 Kč |
|---|---|
| Unit Price with VAT: | 403,22040 Kč |



