
VS-40CTQ045-M3 | |
|---|---|
DigiKey Part Number | VS-40CTQ045-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-40CTQ045-M3 |
Description | DIODE ARR SCHOTT 45V 20A TO2203 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 50 | 48,64400 Kč | 2 432,20 Kč |
| 100 | 44,14620 Kč | 4 414,62 Kč |
| 500 | 36,25892 Kč | 18 129,46 Kč |
| 1 000 | 33,72615 Kč | 33 726,15 Kč |
| 2 000 | 31,59737 Kč | 63 194,74 Kč |
| 5 000 | 30,33686 Kč | 151 684,30 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |

