
VS-409CNQ150PBF | |
|---|---|
DigiKey Part Number | VS-409CNQ150PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-409CNQ150PBF |
Description | DIODE MOD SCHOTTKY 150V TO-244AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 400A Chassis Mount TO-244AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 400A | |
Voltage - Forward (Vf) (Max) @ If | 1.46 V @ 400 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 mA @ 150 V | |
Mounting Type | Chassis Mount | |
Package / Case | TO-244AB | |
Supplier Device Package | TO-244AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 197,75000 Kč | 1 197,75 Kč |
| 10 | 912,47500 Kč | 9 124,75 Kč |
| 100 | 879,62690 Kč | 87 962,69 Kč |
| Unit Price without VAT: | 1 197,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 449,27750 Kč |


