TO-244AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-401CNQ045PBF

DigiKey Part Number
VS-401CNQ045PBF-ND
Manufacturer
Manufacturer Product Number
VS-401CNQ045PBF
Description
DIODE MOD SCHOT 45V 400A TO244AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 400A Chassis Mount TO-244AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
400A
Voltage - Forward (Vf) (Max) @ If
780 mV @ 400 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 mA @ 45 V
Mounting Type
Chassis Mount
Package / Case
TO-244AB
Supplier Device Package
TO-244AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1921,78000 Kč921,78 Kč
10691,55600 Kč6 915,56 Kč
100637,34980 Kč63 734,98 Kč
Manufacturers Standard Package
Unit Price without VAT:921,78000 Kč
Unit Price with VAT:1 115,35380 Kč