Diode 100 V 3A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-3EJH01HM3/6B

DigiKey Part Number
VS-3EJH01HM3/6BGITR-ND - Tape & Reel (TR)
VS-3EJH01HM3/6BGICT-ND - Cut Tape (CT)
VS-3EJH01HM3/6BGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-3EJH01HM3/6B
Description
DIODE STANDARD 100V 3A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,12400 Kč131,24 Kč
1008,53990 Kč853,99 Kč
5006,56230 Kč3 281,15 Kč
1 0005,92459 Kč5 924,59 Kč
2 0005,38788 Kč10 775,76 Kč
5 0004,80682 Kč24 034,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0004,29456 Kč60 123,84 Kč
28 0004,01710 Kč112 478,80 Kč
42 0003,87583 Kč162 784,86 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč