
VS-3EJH01HM3/6B | |
|---|---|
DigiKey Part Number | VS-3EJH01HM3/6BGITR-ND - Tape & Reel (TR) VS-3EJH01HM3/6BGICT-ND - Cut Tape (CT) VS-3EJH01HM3/6BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EJH01HM3/6B |
Description | DIODE STANDARD 100V 3A DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 100 | 6,81180 Kč | 681,18 Kč |
| 500 | 5,20440 Kč | 2 602,20 Kč |
| 1 000 | 4,53838 Kč | 4 538,38 Kč |
| 2 000 | 4,24947 Kč | 8 498,94 Kč |
| 5 000 | 3,82613 Kč | 19 130,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 3,35917 Kč | 47 028,38 Kč |
| 28 000 | 3,12593 Kč | 87 526,04 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |

