Diode 200 V 3A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

VS-3EAH02-M3/I

DigiKey Part Number
112-VS-3EAH02-M3/ITR-ND - Tape & Reel (TR)
112-VS-3EAH02-M3/ICT-ND - Cut Tape (CT)
112-VS-3EAH02-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-3EAH02-M3/I
Description
DIODE STANDARD 200V 3A DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
960 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,46200 Kč84,62 Kč
1005,39860 Kč539,86 Kč
5004,07950 Kč2 039,75 Kč
1 0003,65323 Kč3 653,23 Kč
2 0003,29427 Kč6 588,54 Kč
5 0002,90533 Kč14 526,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0002,56225 Kč35 871,50 Kč
28 0002,37632 Kč66 536,96 Kč
42 0002,28161 Kč95 827,62 Kč
70 0002,17524 Kč152 266,80 Kč
98 0002,11226 Kč207 001,48 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč