


VS-3EAH02-M3/H | |
|---|---|
DigiKey Part Number | 112-VS-3EAH02-M3/HTR-ND - Tape & Reel (TR) 112-VS-3EAH02-M3/HCT-ND - Cut Tape (CT) 112-VS-3EAH02-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EAH02-M3/H |
Description | DIODE STANDARD 200V 3A DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 5,89400 Kč | 58,94 Kč |
| 100 | 4,66470 Kč | 466,47 Kč |
| 500 | 3,51578 Kč | 1 757,89 Kč |
| 1 000 | 3,14466 Kč | 3 144,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,61507 Kč | 9 152,74 Kč |
| 7 000 | 2,31550 Kč | 16 208,50 Kč |
| 10 500 | 2,05105 Kč | 21 536,03 Kč |
| 17 500 | 2,04120 Kč | 35 721,00 Kč |
| 24 500 | 2,03529 Kč | 49 864,60 Kč |
| 35 000 | 1,98578 Kč | 69 502,30 Kč |
| 87 500 | 1,89827 Kč | 166 098,62 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |

