
VS-3C30EP12L-M3 | |
|---|---|
DigiKey Part Number | 112-VS-3C30EP12L-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-3C30EP12L-M3 |
Description | DIODE SIL CARB 1200V 30A TO247AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 30 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 130 µA @ 1200 V | |
Capacitance @ Vr, F | 124pF @ 800V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,63000 Kč | 324,63 Kč |
| 25 | 202,47960 Kč | 5 061,99 Kč |
| 100 | 173,46660 Kč | 17 346,66 Kč |
| 500 | 154,26180 Kč | 77 130,90 Kč |
| Unit Price without VAT: | 324,63000 Kč |
|---|---|
| Unit Price with VAT: | 392,80230 Kč |

