Diode 1200 V 20A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-3C20ET12T-M3

DigiKey Part Number
112-VS-3C20ET12T-M3-ND
Manufacturer
Manufacturer Product Number
VS-3C20ET12T-M3
Description
DIODE SIL CARB 1200V 20A TO220AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1200 V 20A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 20 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
110 µA @ 1200 V
Capacitance @ Vr, F
73pF @ 800V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 914
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1273,39000 Kč273,39 Kč
50154,52000 Kč7 726,00 Kč
100143,09510 Kč14 309,51 Kč
500123,36326 Kč61 681,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:273,39000 Kč
Unit Price with VAT:330,80190 Kč