RF Diode Schottky - Single 650V 20 A 114 W SMPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Diode Schottky - Single 650V 20 A 114 W SMPD
VS-3C06ED07T-M3/I

VS-3C20ED07T-M3/I

DigiKey Part Number
112-VS-3C20ED07T-M3/ITR-ND - Tape & Reel (TR)
112-VS-3C20ED07T-M3/ICT-ND - Cut Tape (CT)
112-VS-3C20ED07T-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-3C20ED07T-M3/I
Description
RF DIODE SCHOTTKY 650V 114W SMPD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 650V 20 A 114 W SMPD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
650V
Current - Max
20 A
Capacitance @ Vr, F
82pF @ 400V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
114 W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), Variant
Supplier Device Package
SMPD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,33000 Kč137,33 Kč
10105,59900 Kč1 055,99 Kč
2597,64080 Kč2 441,02 Kč
10088,90340 Kč8 890,34 Kč
25086,74272 Kč21 685,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00072,35134 Kč144 702,68 Kč
Manufacturers Standard Package
Unit Price without VAT:137,33000 Kč
Unit Price with VAT:166,16930 Kč