


VS-3C10EV07T-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-3C10EV07T-M3/ITR-ND - Tape & Reel (TR) 112-VS-3C10EV07T-M3/ICT-ND - Cut Tape (CT) 112-VS-3C10EV07T-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3C10EV07T-M3/I |
Description | DIODE SIL CARB 650V 10A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | VS-3C10EV07T-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 55 µA @ 650 V | |
Capacitance @ Vr, F | 445pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 67,78200 Kč | 677,82 Kč |
| 100 | 47,99930 Kč | 4 799,93 Kč |
| 500 | 41,12248 Kč | 20 561,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 29,62818 Kč | 133 326,81 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |

