Diode 1200 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-3C10ET12T-M3

DigiKey Part Number
112-VS-3C10ET12T-M3-ND
Manufacturer
Manufacturer Product Number
VS-3C10ET12T-M3
Description
DIODE SIL CARB 1200V 10A TO220AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1200 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
60 µA @ 1200 V
Capacitance @ Vr, F
38pF @ 800V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1167,35000 Kč167,35 Kč
5090,14440 Kč4 507,22 Kč
10082,70060 Kč8 270,06 Kč
50069,66968 Kč34 834,84 Kč
1 00065,48772 Kč65 487,72 Kč
2 00064,67384 Kč129 347,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:167,35000 Kč
Unit Price with VAT:202,49350 Kč