Diode 1200 V 10A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 10A Surface Mount TO-263AB (D2PAK)
D2PAK-2L(TO-263AB-2L)_Bottom

VS-3C10ET12S2L-M3

DigiKey Part Number
112-VS-3C10ET12S2L-M3TR-ND - Tape & Reel (TR)
112-VS-3C10ET12S2L-M3CT-ND - Cut Tape (CT)
112-VS-3C10ET12S2L-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-3C10ET12S2L-M3
Description
DIODE SIL CARB 1200V 10A TO263AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1200 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
60 µA @ 1200 V
Capacitance @ Vr, F
38pF @ 800V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1139,22000 Kč139,22 Kč
1093,33600 Kč933,36 Kč
10067,35950 Kč6 735,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80053,80711 Kč43 045,69 Kč
1 60050,64809 Kč81 036,94 Kč
2 40050,60518 Kč121 452,43 Kč
Manufacturers Standard Package
Unit Price without VAT:139,22000 Kč
Unit Price with VAT:168,45620 Kč