
VS-3C05ET12S2L-M3 | |
|---|---|
DigiKey Part Number | 112-VS-3C05ET12S2L-M3TR-ND - Tape & Reel (TR) 112-VS-3C05ET12S2L-M3CT-ND - Cut Tape (CT) 112-VS-3C05ET12S2L-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3C05ET12S2L-M3 |
Description | DIODE SIL CARB 1200V 5A TO263AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 1200 V | |
Capacitance @ Vr, F | 20pF @ 800V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 63,72900 Kč | 637,29 Kč |
| 100 | 44,96930 Kč | 4 496,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 35,17244 Kč | 28 137,95 Kč |
| 1 600 | 32,88707 Kč | 52 619,31 Kč |
| 2 400 | 31,72360 Kč | 76 136,64 Kč |
| 4 000 | 31,02980 Kč | 124 119,20 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |

