
VS-3C01EJ12-M3/H | |
|---|---|
DigiKey Part Number | 112-VS-3C01EJ12-M3/HTR-ND - Tape & Reel (TR) 112-VS-3C01EJ12-M3/HCT-ND - Cut Tape (CT) 112-VS-3C01EJ12-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3C01EJ12-M3/H |
Description | RECTIFIER, SIC, 1200V, 1A, SINGL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1200V 1 A 12.5 W DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1200V | |
Current - Max | 1 A | |
Capacitance @ Vr, F | 6pF @ 800V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 12.5 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | DO-221AC (SlimSMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,74300 Kč | 177,43 Kč |
| 25 | 16,04240 Kč | 401,06 Kč |
| 100 | 14,17160 Kč | 1 417,16 Kč |
| 250 | 13,27996 Kč | 3 319,99 Kč |
| 500 | 12,74200 Kč | 6 371,00 Kč |
| 1 000 | 12,59061 Kč | 12 590,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 11,68779 Kč | 40 907,26 Kč |
| 7 000 | 11,43149 Kč | 80 020,43 Kč |
| 10 500 | 11,30310 Kč | 118 682,55 Kč |
| 17 500 | 11,16082 Kč | 195 314,35 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |





