Parametric Equivalent
Similar

VS-30EPU12L-N3 | |
|---|---|
DigiKey Part Number | VS-30EPU12L-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30EPU12L-N3 |
Description | DIODE STANDARD 1200V 30A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.68 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 220 ns | |
Current - Reverse Leakage @ Vr | 145 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,27582 Kč | 23 137,91 Kč |
| Unit Price without VAT: | 46,27582 Kč |
|---|---|
| Unit Price with VAT: | 55,99374 Kč |



