
VS-30EPH06L-N3 | |
|---|---|
DigiKey Part Number | 112-VS-30EPH06L-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30EPH06L-N3 |
Description | DIODE STANDARD 600V 30A TO247AD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247AD |
Datasheet | Datasheet |
EDA/CAD Models | VS-30EPH06L-N3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.6 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,89000 Kč | 61,89 Kč |
| 25 | 34,20200 Kč | 855,05 Kč |
| 100 | 33,60630 Kč | 3 360,63 Kč |
| 500 | 27,37890 Kč | 13 689,45 Kč |
| 1 000 | 24,88573 Kč | 24 885,73 Kč |
| 2 000 | 23,84702 Kč | 47 694,04 Kč |
| Unit Price without VAT: | 61,89000 Kč |
|---|---|
| Unit Price with VAT: | 74,88690 Kč |


