
VS-30CTQ060-M3 | |
|---|---|
DigiKey Part Number | VS-30CTQ060-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CTQ060-M3 |
Description | DIODE ARR SCHOTT 60V 15A TO2203 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-30CTQ060-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 50 | 39,22840 Kč | 1 961,42 Kč |
| 100 | 35,46560 Kč | 3 546,56 Kč |
| 500 | 28,86764 Kč | 14 433,82 Kč |
| 1 000 | 26,74830 Kč | 26 748,30 Kč |
| 2 000 | 24,96652 Kč | 49 933,04 Kč |
| 5 000 | 23,18969 Kč | 115 948,45 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |

