
VS-2KBP04 | |
|---|---|
DigiKey Part Number | VS-2KBP04GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-2KBP04 |
Description | BRIDGE RECT 1PHASE 400V 2A D-44 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole D-44 |
Datasheet | Datasheet |
EDA/CAD Models | VS-2KBP04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, D-44 | |
Supplier Device Package | D-44 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 32,97400 Kč | 329,74 Kč |
| 100 | 24,80640 Kč | 2 480,64 Kč |
| 500 | 23,31918 Kč | 11 659,59 Kč |
| 1 000 | 18,48517 Kč | 18 485,17 Kč |
| 2 000 | 18,41070 Kč | 36 821,40 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

