Bridge Rectifier Single Phase Standard 200 V Through Hole D-44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-2KBP02

DigiKey Part Number
2KBP02-ND
Manufacturer
Manufacturer Product Number
VS-2KBP02
Description
BRIDGE RECT 1PHASE 200V 2A D-44
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole D-44
Datasheet
 Datasheet
EDA/CAD Models
VS-2KBP02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, D-44
Supplier Device Package
D-44
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 060
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1035,90700 Kč359,07 Kč
10024,53410 Kč2 453,41 Kč
50019,66840 Kč9 834,20 Kč
1 00018,10385 Kč18 103,85 Kč
2 00016,78843 Kč33 576,86 Kč
5 00015,36596 Kč76 829,80 Kč
10 00014,67235 Kč146 723,50 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč