
VS-2ENH01HM3/84A | |
|---|---|
DigiKey Part Number | 112-VS-2ENH01HM3/84ATR-ND - Tape & Reel (TR) 112-VS-2ENH01HM3/84ACT-ND - Cut Tape (CT) 112-VS-2ENH01HM3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2ENH01HM3/84A |
Description | DIODE STANDARD 100V 2A DO220AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 28 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 8,32100 Kč | 83,21 Kč |
| 100 | 5,31610 Kč | 531,61 Kč |
| 500 | 4,01594 Kč | 2 007,97 Kč |
| 1 000 | 3,59570 Kč | 3 595,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,06145 Kč | 9 184,35 Kč |
| 6 000 | 2,79217 Kč | 16 753,02 Kč |
| 9 000 | 2,65491 Kč | 23 894,19 Kč |
| 15 000 | 2,50066 Kč | 37 509,90 Kč |
| 21 000 | 2,40931 Kč | 50 595,51 Kč |
| 30 000 | 2,32052 Kč | 69 615,60 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

