
VS-2EMH01HM3/5AT | |
|---|---|
DigiKey Part Number | 112-VS-2EMH01HM3/5ATTR-ND - Tape & Reel (TR) 112-VS-2EMH01HM3/5ATCT-ND - Cut Tape (CT) 112-VS-2EMH01HM3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EMH01HM3/5AT |
Description | DIODE STANDARD 100V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,39361 Kč | 25 452,07 Kč |
| 15 000 | 3,13755 Kč | 47 063,25 Kč |
| 22 500 | 3,00711 Kč | 67 659,98 Kč |
| 37 500 | 2,86058 Kč | 107 271,75 Kč |
| 52 500 | 2,77381 Kč | 145 625,02 Kč |
| 75 000 | 2,68952 Kč | 201 714,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 100 | 6,50730 Kč | 650,73 Kč |
| 500 | 4,94964 Kč | 2 474,82 Kč |
| 1 000 | 4,44696 Kč | 4 446,96 Kč |
| 2 000 | 4,02374 Kč | 8 047,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 100 | 5,85210 Kč | 585,21 Kč |
| 500 | 4,23950 Kč | 2 119,75 Kč |
| 1 000 | 3,50898 Kč | 3 508,98 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

