Diode 200 V 2A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-2EJH02HM3/6B

DigiKey Part Number
VS-2EJH02HM3/6BGITR-ND - Tape & Reel (TR)
VS-2EJH02HM3/6BGICT-ND - Cut Tape (CT)
VS-2EJH02HM3/6BGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-2EJH02HM3/6B
Description
DIODE STANDARD 200V 2A DO221AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
EDA/CAD Models
VS-2EJH02HM3/6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-221AC (SlimSMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
930 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,98000 Kč18,98 Kč
1011,74200 Kč117,42 Kč
1007,59560 Kč759,56 Kč
5005,81202 Kč2 906,01 Kč
1 0005,23682 Kč5 236,82 Kč
2 0004,75266 Kč9 505,32 Kč
5 0004,22837 Kč21 141,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0003,76610 Kč52 725,40 Kč
28 0003,51569 Kč98 439,32 Kč
42 0003,38817 Kč142 303,14 Kč
Manufacturers Standard Package
Unit Price without VAT:18,98000 Kč
Unit Price with VAT:22,96580 Kč