
VS-2EJH02HM3/6A | |
|---|---|
DigiKey Part Number | VS-2EJH02HM3/6AGITR-ND - Tape & Reel (TR) VS-2EJH02HM3/6AGICT-ND - Cut Tape (CT) VS-2EJH02HM3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EJH02HM3/6A |
Description | DIODE STANDARD 200V 2A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VS-2EJH02HM3/6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 100 | 7,64750 Kč | 764,75 Kč |
| 500 | 5,85172 Kč | 2 925,86 Kč |
| 1 000 | 5,27260 Kč | 5 272,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,44852 Kč | 15 569,82 Kč |
| 7 000 | 4,09182 Kč | 28 642,74 Kč |
| 10 500 | 3,91005 Kč | 41 055,53 Kč |
| 17 500 | 3,70585 Kč | 64 852,38 Kč |
| 24 500 | 3,58495 Kč | 87 831,28 Kč |
| 35 000 | 3,46744 Kč | 121 360,40 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


