
VS-2EJH02-M3/6B | |
|---|---|
DigiKey Part Number | VS-2EJH02-M3/6BGITR-ND - Tape & Reel (TR) VS-2EJH02-M3/6BGICT-ND - Cut Tape (CT) VS-2EJH02-M3/6BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EJH02-M3/6B |
Description | DIODE STANDARD 200V 2A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 100 | 6,94610 Kč | 694,61 Kč |
| 500 | 5,29570 Kč | 2 647,85 Kč |
| 1 000 | 4,76340 Kč | 4 763,40 Kč |
| 2 000 | 4,31530 Kč | 8 630,60 Kč |
| 5 000 | 3,82995 Kč | 19 149,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 3,40202 Kč | 47 628,28 Kč |
| 28 000 | 3,17017 Kč | 88 764,76 Kč |
| 42 000 | 3,05209 Kč | 128 187,78 Kč |
| 70 000 | 2,91947 Kč | 204 362,90 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

