


VS-2EFU06HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-2EFU06HM3/ITR-ND - Tape & Reel (TR) 112-VS-2EFU06HM3/ICT-ND - Cut Tape (CT) 112-VS-2EFU06HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EFU06HM3/I |
Description | DIODE STANDARD 600V 2A DO219AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 44,70500 Kč | 447,05 Kč |
| 100 | 30,91750 Kč | 3 091,75 Kč |
| 500 | 25,02248 Kč | 12 511,24 Kč |
| 1 000 | 23,95389 Kč | 23 953,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,20234 Kč | 32 023,40 Kč |
| 20 000 | 2,96859 Kč | 59 371,80 Kč |
| 30 000 | 2,84954 Kč | 85 486,20 Kč |
| 50 000 | 2,71581 Kč | 135 790,50 Kč |
| 70 000 | 2,63663 Kč | 184 564,10 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |



