


VS-2EAH02HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-2EAH02HM3/ITR-ND - Tape & Reel (TR) 112-VS-2EAH02HM3/ICT-ND - Cut Tape (CT) 112-VS-2EAH02HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EAH02HM3/I |
Description | DIODE STANDARD 200V 2A DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 100 | 5,33200 Kč | 533,20 Kč |
| 500 | 4,03782 Kč | 2 018,91 Kč |
| 1 000 | 3,61997 Kč | 3 619,97 Kč |
| 2 000 | 3,26802 Kč | 6 536,04 Kč |
| 5 000 | 2,88667 Kč | 14 433,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 2,55033 Kč | 35 704,62 Kč |
| 28 000 | 2,36805 Kč | 66 305,40 Kč |
| 42 000 | 2,27522 Kč | 95 559,24 Kč |
| 70 000 | 2,26288 Kč | 158 401,60 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |

