Diode 200 V 2A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

VS-2EAH02HM3/I

DigiKey Part Number
112-VS-2EAH02HM3/ITR-ND - Tape & Reel (TR)
112-VS-2EAH02HM3/ICT-ND - Cut Tape (CT)
112-VS-2EAH02HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-2EAH02HM3/I
Description
DIODE STANDARD 200V 2A DFN3820A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
108,33600 Kč83,36 Kč
1005,33200 Kč533,20 Kč
5004,03782 Kč2 018,91 Kč
1 0003,61997 Kč3 619,97 Kč
2 0003,26802 Kč6 536,04 Kč
5 0002,88667 Kč14 433,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0002,55033 Kč35 704,62 Kč
28 0002,36805 Kč66 305,40 Kč
42 0002,27522 Kč95 559,24 Kč
70 0002,26288 Kč158 401,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,47000 Kč
Unit Price with VAT:16,29870 Kč