Diode 200 V 2A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

VS-2EAH02-M3/H

DigiKey Part Number
112-VS-2EAH02-M3/HTR-ND - Tape & Reel (TR)
112-VS-2EAH02-M3/HCT-ND - Cut Tape (CT)
112-VS-2EAH02-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-2EAH02-M3/H
Description
DIODE STANDARD 200V 2A DFN3820A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 747
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,37000 Kč11,37 Kč
106,96800 Kč69,68 Kč
1005,42670 Kč542,67 Kč
5004,11106 Kč2 055,53 Kč
1 0003,68670 Kč3 686,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,50874 Kč8 780,59 Kč
7 0002,42075 Kč16 945,25 Kč
10 5002,37839 Kč24 973,10 Kč
17 5002,36551 Kč41 396,43 Kč
24 5002,28148 Kč55 896,26 Kč
35 0002,19980 Kč76 993,00 Kč
87 5002,13263 Kč186 605,12 Kč
Manufacturers Standard Package
Unit Price without VAT:11,37000 Kč
Unit Price with VAT:13,75770 Kč