
VS-25TTS08S-M3 | |
|---|---|
DigiKey Part Number | 112-VS-25TTS08S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-25TTS08S-M3 |
Description | SCR 800V 25A TO-263AB (D2PAK) |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 25 A Standard Recovery Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 45 mA | |
Voltage - On State (Vtm) (Max) | 1.25 V | |
Current - On State (It (AV)) (Max) | 16 A | |
Current - On State (It (RMS)) (Max) | 25 A | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Off State (Max) | 10 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 350A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,18000 Kč | 51,18 Kč |
| 50 | 25,30840 Kč | 1 265,42 Kč |
| 100 | 22,80340 Kč | 2 280,34 Kč |
| 500 | 18,41414 Kč | 9 207,07 Kč |
| 1 000 | 18,09602 Kč | 18 096,02 Kč |
| Unit Price without VAT: | 51,18000 Kč |
|---|---|
| Unit Price with VAT: | 61,92780 Kč |





