SCR 1.2 kV 40 A Standard Recovery Chassis, Stud Mount TO-208AA (TO-48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-25RIA120S90

DigiKey Part Number
112-VS-25RIA120S90-ND
Manufacturer
Manufacturer Product Number
VS-25RIA120S90
Description
SCR 1.2KV 40A TO-208AA (TO-48)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 40 A Standard Recovery Chassis, Stud Mount TO-208AA (TO-48)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
60 mA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
25 A
Current - On State (It (RMS)) (Max)
40 A
Current - Hold (Ih) (Max)
130 mA
Current - Off State (Max)
10 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
350A, 370A
SCR Type
Standard Recovery
Operating Temperature
-65°C ~ 125°C
Mounting Type
Chassis, Stud Mount
Package / Case
TO-208AA, TO-48-3, Stud
Supplier Device Package
TO-208AA (TO-48)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1538,39000 Kč538,39 Kč
10390,16400 Kč3 901,64 Kč
100306,69890 Kč30 669,89 Kč
500305,94086 Kč152 970,43 Kč
Manufacturers Standard Package
Unit Price without VAT:538,39000 Kč
Unit Price with VAT:651,45190 Kč