SCR 1.2 kV 40 A Standard Recovery Chassis, Stud Mount TO-208AA (TO-48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-25RIA120M

DigiKey Part Number
VS-25RIA120M-ND
Manufacturer
Manufacturer Product Number
VS-25RIA120M
Description
SCR 1.2KV 40A TO-208AA (TO-48)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 40 A Standard Recovery Chassis, Stud Mount TO-208AA (TO-48)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
60 mA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
25 A
Current - On State (It (RMS)) (Max)
40 A
Current - Hold (Ih) (Max)
130 mA
Current - Off State (Max)
10 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
350A, 370A
SCR Type
Standard Recovery
Operating Temperature
-65°C ~ 125°C
Mounting Type
Chassis, Stud Mount
Package / Case
TO-208AA, TO-48-3, Stud
Supplier Device Package
TO-208AA (TO-48)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1510,46000 Kč510,46 Kč
10368,70400 Kč3 687,04 Kč
100288,89890 Kč28 889,89 Kč
500285,87980 Kč142 939,90 Kč
Manufacturers Standard Package
Unit Price without VAT:510,46000 Kč
Unit Price with VAT:617,65660 Kč