Diode 150 V 240A Chassis Mount D-67 HALF-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-249NQ150PBF

DigiKey Part Number
VS-249NQ150PBF-ND
Manufacturer
Manufacturer Product Number
VS-249NQ150PBF
Description
DIODE SCHO 150V 240A D67 HALFPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 150 V 240A Chassis Mount D-67 HALF-PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
240A
Voltage - Forward (Vf) (Max) @ If
1.21 V @ 240 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
6 mA @ 150 V
Capacitance @ Vr, F
6000pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
D-67 HALF-PAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1992,37000 Kč992,37 Kč
20693,76350 Kč13 875,27 Kč
100635,18950 Kč63 518,95 Kč
Manufacturers Standard Package
Unit Price without VAT:992,37000 Kč
Unit Price with VAT:1 200,76770 Kč