Diode 100 V 240A Chassis Mount D-67 HALF-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-243NQ100PBF

DigiKey Part Number
VS-243NQ100PBFGI-ND
Manufacturer
Manufacturer Product Number
VS-243NQ100PBF
Description
DIODE SCHO 100V 240A D67 HALFPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 240A Chassis Mount D-67 HALF-PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
240A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 240 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
6 mA @ 100 V
Capacitance @ Vr, F
5500pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
D-67 HALF-PAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1784,07000 Kč784,07 Kč
20539,44900 Kč10 788,98 Kč
100490,84710 Kč49 084,71 Kč
Manufacturers Standard Package
Unit Price without VAT:784,07000 Kč
Unit Price with VAT:948,72470 Kč