
VS-20ETF12SLHM3 | |
|---|---|
DigiKey Part Number | VS-20ETF12SLHM3GITR-ND - Tape & Reel (TR) VS-20ETF12SLHM3GICT-ND - Cut Tape (CT) VS-20ETF12SLHM3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-20ETF12SLHM3 |
Description | DIODE STANDARD 1200V 20A TO263AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.31 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 400 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,68000 Kč | 53,68 Kč |
| 10 | 37,24300 Kč | 372,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 28,08810 Kč | 22 470,48 Kč |
| Unit Price without VAT: | 53,68000 Kč |
|---|---|
| Unit Price with VAT: | 64,95280 Kč |

