Diode 600 V 20A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20ETF06S-M3

DigiKey Part Number
VS-20ETF06S-M3-ND
Manufacturer
Manufacturer Product Number
VS-20ETF06S-M3
Description
DIODE STANDARD 600V 20A TO263AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 600 V 20A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
160 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 021
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1115,28000 Kč115,28 Kč
1076,58000 Kč765,80 Kč
10054,62210 Kč5 462,21 Kč
50045,25698 Kč22 628,49 Kč
1 00042,25008 Kč42 250,08 Kč
2 00039,72318 Kč79 446,36 Kč
5 00039,30565 Kč196 528,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,28000 Kč
Unit Price with VAT:139,48880 Kč