
VS-20CTH03STRL-M3 | |
---|---|
DigiKey Part Number | 112-VS-20CTH03STRL-M3TR-ND - Tape & Reel (TR) 112-VS-20CTH03STRL-M3CT-ND - Cut Tape (CT) 112-VS-20CTH03STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-20CTH03STRL-M3 |
Description | DIODE STANDARD 300V 10A TO263AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,33000 Kč | 38,33 Kč |
10 | 24,99600 Kč | 249,96 Kč |
100 | 20,46130 Kč | 2 046,13 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 13,10103 Kč | 10 480,82 Kč |
1 600 | 12,89377 Kč | 20 630,03 Kč |
Unit Price without VAT: | 38,33000 Kč |
---|---|
Unit Price with VAT: | 46,37930 Kč |