
VS-1EQH02HM3/H | |
|---|---|
DigiKey Part Number | 112-VS-1EQH02HM3/HTR-ND - Tape & Reel (TR) 112-VS-1EQH02HM3/HCT-ND - Cut Tape (CT) 112-VS-1EQH02HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1EQH02HM3/H |
Description | DIODE STANDARD 200V 1A DO220AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 6pF @ 200V | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 100 | 3,92870 Kč | 392,87 Kč |
| 500 | 2,93636 Kč | 1 468,18 Kč |
| 1 000 | 2,61551 Kč | 2 615,51 Kč |
| 2 000 | 2,34516 Kč | 4 690,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,08240 Kč | 9 370,80 Kč |
| 9 000 | 1,89614 Kč | 17 065,26 Kč |
| 13 500 | 1,80124 Kč | 24 316,74 Kč |
| 22 500 | 1,69456 Kč | 38 127,60 Kč |
| 31 500 | 1,63137 Kč | 51 388,15 Kč |
| 45 000 | 1,56996 Kč | 70 648,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


