
VS-1EMH01-M3/5AT | |
|---|---|
DigiKey Part Number | 112-VS-1EMH01-M3/5ATTR-ND - Tape & Reel (TR) 112-VS-1EMH01-M3/5ATCT-ND - Cut Tape (CT) 112-VS-1EMH01-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1EMH01-M3/5AT |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15.2 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,67300 Kč | 46,73 Kč |
| 100 | 3,74060 Kč | 374,06 Kč |
| 500 | 2,79838 Kč | 1 399,19 Kč |
| 1 000 | 1,86756 Kč | 1 867,56 Kč |
| 2 000 | 1,72631 Kč | 3 452,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,42444 Kč | 10 683,30 Kč |
| 15 000 | 1,41035 Kč | 21 155,25 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |

