


VS-1EAH02HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-1EAH02HM3/ITR-ND - Tape & Reel (TR) 112-VS-1EAH02HM3/ICT-ND - Cut Tape (CT) 112-VS-1EAH02HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1EAH02HM3/I |
Description | DIODE STANDARD 200V 1A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 100 | 4,73080 Kč | 473,08 Kč |
| 500 | 3,55706 Kč | 1 778,53 Kč |
| 1 000 | 3,17826 Kč | 3 178,26 Kč |
| 2 000 | 2,85909 Kč | 5 718,18 Kč |
| 5 000 | 2,51321 Kč | 12 566,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 2,20802 Kč | 30 912,28 Kč |
| 28 000 | 2,04259 Kč | 57 192,52 Kč |
| 42 000 | 1,95833 Kč | 82 249,86 Kč |
| 70 000 | 1,86367 Kč | 130 456,90 Kč |
| 98 000 | 1,80764 Kč | 177 148,72 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

