Diode 200 V 1A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

VS-1EAH02HM3/H

DigiKey Part Number
112-VS-1EAH02HM3/HTR-ND - Tape & Reel (TR)
112-VS-1EAH02HM3/HCT-ND - Cut Tape (CT)
112-VS-1EAH02HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-1EAH02HM3/H
Description
DIODE STANDARD 200V 1A DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
23 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 708
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,43300 Kč74,33 Kč
1004,73080 Kč473,08 Kč
5003,55706 Kč1 778,53 Kč
1 0003,17826 Kč3 178,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,63855 Kč9 234,92 Kč
7 0002,40472 Kč16 833,04 Kč
10 5002,28554 Kč23 998,17 Kč
17 5002,15159 Kč37 652,83 Kč
24 5002,07227 Kč50 770,61 Kč
35 0001,99517 Kč69 830,95 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč