Diode 200 V 1A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

VS-1EAH02HM3/H

DigiKey Part Number
112-VS-1EAH02HM3/HTR-ND - Tape & Reel (TR)
112-VS-1EAH02HM3/HCT-ND - Cut Tape (CT)
112-VS-1EAH02HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-1EAH02HM3/H
Description
DIODE STANDARD 200V 1A DFN3820A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
23 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 838
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
105,43100 Kč54,31 Kč
1004,32160 Kč432,16 Kč
5003,24760 Kč1 623,80 Kč
1 0002,90111 Kč2 901,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,33865 Kč8 185,27 Kč
7 0002,02080 Kč14 145,60 Kč
10 5001,89817 Kč19 930,78 Kč
17 5001,86712 Kč32 674,60 Kč
24 5001,83990 Kč45 077,55 Kč
35 0001,81831 Kč63 640,85 Kč
87 5001,71346 Kč149 927,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč