Diode 200 V 1A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

VS-1EAH02-M3/I

DigiKey Part Number
112-VS-1EAH02-M3/ITR-ND - Tape & Reel (TR)
112-VS-1EAH02-M3/ICT-ND - Cut Tape (CT)
112-VS-1EAH02-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-1EAH02-M3/I
Description
DIODE STANDARD 200V 1A DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
EDA/CAD Models
VS-1EAH02-M3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
23 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,11800 Kč71,18 Kč
1004,51460 Kč451,46 Kč
5003,38992 Kč1 694,96 Kč
1 0003,02665 Kč3 026,65 Kč
2 0002,72040 Kč5 440,80 Kč
5 0002,38848 Kč11 942,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0002,09565 Kč29 339,10 Kč
28 0001,93690 Kč54 233,20 Kč
42 0001,85604 Kč77 953,68 Kč
70 0001,76520 Kč123 564,00 Kč
98 0001,71142 Kč167 719,16 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč