


VS-1EAH02-M3/H | |
|---|---|
DigiKey Part Number | 112-VS-1EAH02-M3/HTR-ND - Tape & Reel (TR) 112-VS-1EAH02-M3/HCT-ND - Cut Tape (CT) 112-VS-1EAH02-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1EAH02-M3/H |
Description | DIODE STANDARD 200V 1A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
EDA/CAD Models | VS-1EAH02-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 100 | 4,42850 Kč | 442,85 Kč |
| 500 | 3,32230 Kč | 1 661,15 Kč |
| 1 000 | 2,96513 Kč | 2 965,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,44015 Kč | 8 540,52 Kč |
| 7 000 | 2,22081 Kč | 15 545,67 Kč |
| 10 500 | 2,10902 Kč | 22 144,71 Kč |
| 17 500 | 1,98335 Kč | 34 708,62 Kč |
| 24 500 | 1,90894 Kč | 46 769,03 Kč |
| 35 000 | 1,83661 Kč | 64 281,35 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

