Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-18TQ045STRLHM3 | |
|---|---|
DigiKey Part Number | 112-VS-18TQ045STRLHM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-18TQ045STRLHM3 |
Description | DIODE SCHOTTKY 45V 18A TO263AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 18A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 18A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 18 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.5 mA @ 45 V | |
Capacitance @ Vr, F | 1400pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 21,79570 Kč | 17 436,56 Kč |
| 1 600 | 20,24431 Kč | 32 390,90 Kč |
| 2 400 | 19,45423 Kč | 46 690,15 Kč |
| 4 000 | 19,40284 Kč | 77 611,36 Kč |
| Unit Price without VAT: | 21,79570 Kč |
|---|---|
| Unit Price with VAT: | 26,37280 Kč |


