


VS-16CDU06HM3/I | |
|---|---|
DigiKey Part Number | VS-16CDU06HM3/IGITR-ND - Tape & Reel (TR) VS-16CDU06HM3/IGICT-ND - Cut Tape (CT) VS-16CDU06HM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-16CDU06HM3/I |
Description | DIODE ARRAY GP 600V 8A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | VS-16CDU06HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 70 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature - Junction | 175°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 43,27700 Kč | 432,77 Kč |
| 100 | 29,87180 Kč | 2 987,18 Kč |
| 500 | 24,14350 Kč | 12 071,75 Kč |
| 1 000 | 22,95459 Kč | 22 954,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,75464 Kč | 41 509,28 Kč |
| 4 000 | 19,45376 Kč | 77 815,04 Kč |
| 6 000 | 18,79136 Kč | 112 748,16 Kč |
| 10 000 | 18,75384 Kč | 187 538,40 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |

